Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-29-1758Copy
Order Code2292005
Product RangeStandard .062" 1625 Series
Also Known As1625-4R2, GTIN UPC EAN: 822350404907
Your Part Number
2,735 In Stock
Need more?
2,735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 2000+ | CNY2.060 (CNY2.3278) |
| 3000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.70 (CNY33.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-29-1758Copy
Order Code2292005
Product RangeStandard .062" 1625 Series
Also Known As1625-4R2, GTIN UPC EAN: 822350404907
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions4Ways
Pitch Spacing3.68mm
For Use WithMolex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1625 series Standard 0.062-inch crimp housing used for a power or signal interconnects system rated up to 5A per circuit with standard brass terminals. It is made of tough nylon housing material and robust terminal design creates a durable, long lasting product. A wide range of product options including free hanging or panel mount housings and 18 to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
- Male and female terminals may be used in either plug or receptacle housings
- Free-hanging or panel mount housing version available
- Ability to secure to the board
- 1 to 36 circuit housings
- Passive (friction) lock secure mating of the housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
4Ways
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
