Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-29-1638Copy
Manufacturer Standard Lead Time34 weeks
Order Code3049946
Product RangeKK 254 2759
Also Known As50291638, 2759-(P909)L, 50-29-1638
Your Part Number
27,090 In Stock
Need more?
27,090 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.949 (CNY1.0724) |
| 100+ | CNY0.803 (CNY0.9074) |
| 500+ | CNY0.718 (CNY0.8113) |
| 1000+ | CNY0.681 (CNY0.7695) |
| 2000+ | CNY0.644 (CNY0.7277) |
| 3000+ | CNY0.632 (CNY0.7142) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.49 (CNY10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-29-1638Copy
Manufacturer Standard Lead Time34 weeks
Order Code3049946
Product RangeKK 254 2759
Also Known As50291638, 2759-(P909)L, 50-29-1638
Technical Datasheet
Product RangeKK 254 2759
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 100 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 2759
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 100 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
