Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48408-0003Copy
Manufacturer Standard Lead Time28 weeks
Order Code2401588
Product Range48408 Series
Also Known As484080003, 48408-0003
Your Part Number
8,001 In Stock
Need more?
3,839 Delivery in 3-4 Business Days(SG stock)
4,162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY7.280 (CNY8.2264) |
| 500+ | CNY7.020 (CNY7.9326) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 2000+ | CNY6.370 (CNY7.1981) |
| 3000+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.30 (CNY85.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48408-0003Copy
Manufacturer Standard Lead Time28 weeks
Order Code2401588
Product Range48408 Series
Also Known As484080003, 48408-0003
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48408 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48408-0003 from Molex is a through hole, standard USB 3.0 type A socket with vertical mounting. USB 3.0 interface supports data transfer rate of up to 5Gbit/s.
- High temperature thermoplastic blue colour housing
- Rated current is 1.8A
- Rated voltage is 30VAC/DC
- Copper alloy with gold plated contacts
- On-board mounting
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
48408 Series
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
