
500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.750 (CNY13.2775) |
| 10+ | CNY9.970 (CNY11.2661) |
| 100+ | CNY8.300 (CNY9.379) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.340 (CNY8.2942) |
| 1000+ | CNY6.990 (CNY7.8987) |
Product Information
Product Overview
The 48037-1000 is a 4-way 1-row right angle Type A Universal Serial Bus (USB) shielded I/O plug with gold-plated brass contacts. The 48037 series surface mount plug is suitable for wire-to-board applications. It mates with USB Type A receptacle. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.
- Lock to mating part
- Keying to mating part
- Polarized to mating part
- Polarized to PCB
- Superior shielding against RFI and EMI
- Bevelled metal pins provides ground to PCB and strong board retention
- Maximum current per contact is 1.5A
- Maximum voltage is 150VAC (RMS)
Technical Specifications
USB Type A
Plug
Surface Mount
Brass
48037 Series
USB 2.0
4Ways
Right Angle
Gold Plated Contacts
No SVHC (04-Feb-2026)
Alternatives for 48037-1000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
