Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47725-9040
Order Code4168407
Product RangeMX150 47725 Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.830 (CNY31.4479) |
| 10+ | CNY23.580 (CNY26.6454) |
| 100+ | CNY22.690 (CNY25.6397) |
| 250+ | CNY22.290 (CNY25.1877) |
| 500+ | CNY21.870 (CNY24.7131) |
| 1000+ | CNY21.440 (CNY24.2272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.83 (CNY31.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47725-9040
Order Code4168407
Product RangeMX150 47725 Series
Technical Datasheet
Product RangeMX150 47725 Series
No. of Positions12Ways
For Use WithMolex MX150 33011, 33000 Series Terminals
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP6K9K
Voltage Rating500VDC
Current Rating22A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 47725 Series
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150 33011, 33000 Series Terminals
IP Rating
IP6K9K
Current Rating
22A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
