Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47725-9010Copy
Manufacturer Standard Lead Time18 weeks
Order Code3864172
Product RangeMX150 47725 Series
Also Known As477259010, 47725-9010
Your Part Number
626 In Stock
Need more?
626 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.970 (CNY37.2561) |
| 10+ | CNY28.450 (CNY32.1485) |
| 100+ | CNY25.500 (CNY28.815) |
| 250+ | CNY25.020 (CNY28.2726) |
| 500+ | CNY24.340 (CNY27.5042) |
| 1000+ | CNY24.330 (CNY27.4929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.97 (CNY37.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47725-9010Copy
Manufacturer Standard Lead Time18 weeks
Order Code3864172
Product RangeMX150 47725 Series
Also Known As477259010, 47725-9010
Technical Datasheet
Product RangeMX150 47725 Series
No. of Positions12Ways
For Use WithMolex MX150 33011 Series Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 47725 Series
No. of Positions
12Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150 33011 Series Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
