Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47589-1001Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3051218
Cut Tape3215871
Product Range47589 Series
Also Known As475891001, 47589-1001
Your Part Number
2,039 In Stock
1,500 more incoming. You can reserve stock now
2,039 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.770 | CNY7.77 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.770 (CNY8.7801) |
| 37+ | CNY7.360 (CNY8.3168) |
| 112+ | CNY6.940 (CNY7.8422) |
| 300+ | CNY6.520 (CNY7.3676) |
| 750+ | CNY6.100 (CNY6.893) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY4.680 (CNY5.2884) |
| 4500+ | CNY4.530 (CNY5.1189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47589-1001Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3051218
Cut Tape3215871
Product Range47589 Series
Also Known As475891001, 47589-1001
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47589 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
47589 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
