Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47054-1000Copy
Order Code2751642
Product RangeKK 254 47054 Series
Also Known AsGTIN UPC EAN: 822348237999
Your Part Number
13,435 In Stock
Need more?
390 Delivery in 3-4 Business Days(SG stock)
13,045 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.385 (CNY0.435) |
| 100+ | CNY0.358 (CNY0.4045) |
| 500+ | CNY0.311 (CNY0.3514) |
| 1000+ | CNY0.297 (CNY0.3356) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.85 (CNY4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47054-1000Copy
Order Code2751642
Product RangeKK 254 47054 Series
Also Known AsGTIN UPC EAN: 822348237999
Technical Datasheet
Product RangeKK 254 47054 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMolex KK 254 Series 2759 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 47054-1000 is a 4-way 1-row KK® 254 housing with polarization rib, nylon body, Suitable for use with 2759 series crimp terminals.
- Maximum per contact current is 4A
- Ivory colour
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 47054 Series
No. of Positions
4Ways
For Use With
Molex KK 254 Series 2759 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 47054-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
