Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47019-2002Copy
Order Code3864191
Product Range47019 Series
Your Part Number
6,400 In Stock
Need more?
6,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1600+ | CNY7.030 (CNY7.9439) |
| 4800+ | CNY6.260 (CNY7.0738) |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
CNY11,248.00 (CNY12,710.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47019-2002Copy
Order Code3864191
Product Range47019 Series
Technical Datasheet
Memory / Card TypeBlock SIM
Insert & Eject MechanismBlock
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47019 Series
SVHCTo Be Advised
Product Overview
47019-2002 is a 2.54mm pitch, 6 pin block style SIM card connector.
- High temperature thermoplastic material
- Operating temperature range from -30°C to +85°C
- 2mm housing height
Technical Specifications
Memory / Card Type
Block SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Block
Contact Material
Copper Alloy
Product Range
47019 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
