Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46999-0717Copy
Manufacturer Standard Lead Time33 weeks
Order Code3222649
Product RangeStandard .062" 1625 Series
Also Known As469990717, 1625-9P4, 46999-0717
Your Part Number
1,127 In Stock
Need more?
1,109 Delivery in 5-6 Business Days(UK stock)
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.460 (CNY2.7798) |
| 2000+ | CNY2.400 (CNY2.712) |
| 3000+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.10 (CNY39.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0717Copy
Manufacturer Standard Lead Time33 weeks
Order Code3222649
Product RangeStandard .062" 1625 Series
Also Known As469990717, 1625-9P4, 46999-0717
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions9Ways
Pitch Spacing3.68mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
9Ways
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
