Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46999-0296Copy
Manufacturer Standard Lead Time45 weeks
Order Code4668100
Product RangeMini-Fit Jr. 5559 Series
Also Known As469990296, 5559-08P-400, 46999-0296
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY4.000 (CNY4.520) |
| 2000+ | CNY3.950 (CNY4.4635) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.90 (CNY60.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0296Copy
Manufacturer Standard Lead Time45 weeks
Order Code4668100
Product RangeMini-Fit Jr. 5559 Series
Also Known As469990296, 5559-08P-400, 46999-0296
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions8Ways
Pitch Spacing4.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Pin Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
