Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46999-0276Copy
Order Code4668099
Product RangeMini-Fit Jr. 5559 Series
Also Known As469990276, 5559-04P1-400, 46999-0276
Your Part Number
3,880 In Stock
Need more?
3,880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2000+ | CNY1.500 (CNY1.695) |
| 3000+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.70 (CNY23.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0276Copy
Order Code4668099
Product RangeMini-Fit Jr. 5559 Series
Also Known As469990276, 5559-04P1-400, 46999-0276
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Pin Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Pin Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
