Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46993-1211.Copy
Manufacturer Standard Lead Time25 weeks
Order Code3863991
Product RangeMini-Fit Jr. 46993 Series
Your Part Number
3,797 In Stock
Need more?
3,797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.640 (CNY14.2832) |
| 100+ | CNY10.560 (CNY11.9328) |
| 500+ | CNY9.520 (CNY10.7576) |
| 1000+ | CNY9.040 (CNY10.2152) |
| 2000+ | CNY8.560 (CNY9.6728) |
| 3000+ | CNY8.400 (CNY9.492) |
Price for:Each
Minimum: 10
Multiple: 10
CNY126.40 (CNY142.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-1211.Copy
Manufacturer Standard Lead Time25 weeks
Order Code3863991
Product RangeMini-Fit Jr. 46993 Series
Technical Datasheet
Product RangeMini-Fit Jr. 46993 Series
No. of Positions12Ways
Pitch Spacing4.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Fit Jr. 46993 Series
No. of Positions
12Ways
For Use With
Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
