Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46993-0610.Copy
Manufacturer Standard Lead Time27 weeks
Order Code4295519
Product RangeMini-Fit Jr. 46993 Series
Also Known As469930610, 46993-0610
Your Part Number
1,071 In Stock
Need more?
1,071 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2000+ | CNY4.440 (CNY5.0172) |
| 3000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-0610.Copy
Manufacturer Standard Lead Time27 weeks
Order Code4295519
Product RangeMini-Fit Jr. 46993 Series
Also Known As469930610, 46993-0610
Technical Datasheet
Product RangeMini-Fit Jr. 46993 Series
No. of Positions6Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 46993 Series
No. of Positions
6Ways
For Use With
Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002497
