Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46993-0430Copy
Manufacturer Standard Lead Time16 weeks
Order Code3648533
Product RangeMini-Fit Versa Color 46993 Series
Also Known As469930430, 46993-0430
Your Part Number
3,648 In Stock
Need more?
3,648 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2000+ | CNY3.450 (CNY3.8985) |
| 3000+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.30 (CNY47.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-0430Copy
Manufacturer Standard Lead Time16 weeks
Order Code3648533
Product RangeMini-Fit Versa Color 46993 Series
Also Known As469930430, 46993-0430
Technical Datasheet
Product RangeMini-Fit Versa Color 46993 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 Series Male Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 46993 series Mini-Fit Versa colour plug housing
- Dual row with panel mount ears
- UL 94V-0 rated green colour nylon 6/6 housing
- Glow-wire capable
- Mates with Mini-Fit 46992 series Versa colour receptacle
- Use with 5558 series Mini-Fit male crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Versa Color 46993 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit 5558 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
