Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46993-0240Copy
Order Code3648531
Product RangeMini-Fit Versa Color 46993 Series
Your Part Number
1,070 In Stock
Need more?
1,070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2000+ | CNY3.750 (CNY4.2375) |
| 3000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.70 (CNY58.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-0240Copy
Order Code3648531
Product RangeMini-Fit Versa Color 46993 Series
Technical Datasheet
Product RangeMini-Fit Versa Color 46993 Series
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 Series Male Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 46993 series Mini-Fit Versa colour plug housing
- Dual row with panel mount ears
- UL 94V-0 rated blue colour nylon 6/6 housing
- Glow-wire capable
- Mates with Mini-Fit 46992 series Versa colour receptacle
- Use with 5558 series Mini-Fit male crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Versa Color 46993 Series
No. of Positions
2Ways
For Use With
Molex Mini-Fit 5558 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
