Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46992-2410Copy
Manufacturer Standard Lead Time27 weeks
Order Code3050055
Product RangeMini-Fit Jr. 46992 Series
Also Known As469922410, 46992-2410
Your Part Number
1,741 In Stock
Need more?
1,741 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.520 (CNY17.5376) |
| 100+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY11.880 (CNY13.4244) |
| 1000+ | CNY11.330 (CNY12.8029) |
| 2000+ | CNY11.010 (CNY12.4413) |
| 3000+ | CNY10.690 (CNY12.0797) |
Price for:Each
Minimum: 10
Multiple: 10
CNY155.20 (CNY175.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-2410Copy
Manufacturer Standard Lead Time27 weeks
Order Code3050055
Product RangeMini-Fit Jr. 46992 Series
Also Known As469922410, 46992-2410
Technical Datasheet
Product RangeMini-Fit Jr. 46992 Series
No. of Positions24Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 46992 Series
No. of Positions
24Ways
For Use With
Molex Mini-Fit 5556 & Mini-Fit Plus 45750 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
