Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46992-1810Copy
Manufacturer Standard Lead Time32 weeks
Order Code3863988
Product RangeMini-Fit Jr. 46992 Series
Also Known As469921810, 46992-1810
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.850 (CNY12.2605) |
| 100+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY7.510 (CNY8.4863) |
| 1000+ | CNY7.220 (CNY8.1586) |
| 2000+ | CNY6.930 (CNY7.8309) |
| 3000+ | CNY6.800 (CNY7.684) |
Price for:Each
Minimum: 10
Multiple: 10
CNY108.50 (CNY122.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-1810Copy
Manufacturer Standard Lead Time32 weeks
Order Code3863988
Product RangeMini-Fit Jr. 46992 Series
Also Known As469921810, 46992-1810
Technical Datasheet
Product RangeMini-Fit Jr. 46992 Series
No. of Positions18Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 46992 Series
No. of Positions
18Ways
For Use With
Molex Mini-Fit 5556 & Mini-Fit Plus 45750 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
