Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46992-1610Copy
Manufacturer Standard Lead Time36 weeks
Order Code3863987
Product RangeMini-Fit Jr. 46992 Series
Also Known As469921610, 46992-1610
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.810 (CNY9.9553) |
| 100+ | CNY7.510 (CNY8.4863) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY6.290 (CNY7.1077) |
| 2000+ | CNY6.280 (CNY7.0964) |
| 3000+ | CNY6.270 (CNY7.0851) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.10 (CNY99.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-1610Copy
Manufacturer Standard Lead Time36 weeks
Order Code3863987
Product RangeMini-Fit Jr. 46992 Series
Also Known As469921610, 46992-1610
Technical Datasheet
Product RangeMini-Fit Jr. 46992 Series
No. of Positions16Ways
Pitch Spacing4.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 46992 Series
No. of Positions
16Ways
For Use With
Molex Mini-Fit 5556 & Mini-Fit Plus 45750 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 46992-1610
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
