Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46992-1410Copy
Order Code3863986
Product RangeMini-Fit Jr. 46992 Series
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.840 (CNY8.8592) |
| 100+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY6.600 (CNY7.458) |
| 2000+ | CNY6.060 (CNY6.8478) |
| 3000+ | CNY5.950 (CNY6.7235) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.40 (CNY88.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-1410Copy
Order Code3863986
Product RangeMini-Fit Jr. 46992 Series
Technical Datasheet
Product RangeMini-Fit Jr. 46992 Series
No. of Positions14Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556 & Mini-Fit Plus 45750 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 46992 Series
No. of Positions
14Ways
For Use With
Molex Mini-Fit 5556 & Mini-Fit Plus 45750 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Alternatives for 46992-1410
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00331
