Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46992-0440Copy
Manufacturer Standard Lead Time15 weeks
Order Code3648514
Product RangeMini-Fit Versa Color 46992 Series
Also Known As469920440, 46992-0440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY6.840 (CNY7.7292) |
| 2000+ | CNY6.700 (CNY7.571) |
| 3000+ | CNY6.560 (CNY7.4128) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.70 (CNY77.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-0440Copy
Manufacturer Standard Lead Time15 weeks
Order Code3648514
Product RangeMini-Fit Versa Color 46992 Series
Also Known As469920440, 46992-0440
Technical Datasheet
Product RangeMini-Fit Versa Color 46992 Series
No. of Positions4Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 46992 series Mini-Fit Versa colour receptacle housing
- Dual row
- UL 94V-0 rated blue colour nylon 6/6 housing
- Glow-wire capable
- Mates with 46993 Mini-Fit Versa colour plug and 172447 series Mini-Fit Versa colour header
- Use with 5556 series Mini-Fit female crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Versa Color 46992 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit 5556 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
