Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46992-0220Copy
Order Code3648509
Product RangeMini-Fit Versa Color 46992 Series
Your Part Number
3,306 In Stock
Need more?
3,306 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.770 (CNY3.1301) |
| 2000+ | CNY2.750 (CNY3.1075) |
| 3000+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.00 (CNY33.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-0220Copy
Order Code3648509
Product RangeMini-Fit Versa Color 46992 Series
Technical Datasheet
Product RangeMini-Fit Versa Color 46992 Series
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 46992 series Mini-Fit Versa colour receptacle housing
- Dual row
- UL 94V-0 rated red colour nylon 6/6 housing
- Glow-wire capable
- Mates with 46993 Mini-Fit Versa colour plug and 172447 series Mini-Fit Versa colour header
- Use with 5556 series Mini-Fit female crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Versa Color 46992 Series
No. of Positions
2Ways
For Use With
Molex Mini-Fit 5556 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
