Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46819-0012Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3863818
Cut Tape3911872
Product RangeEXTreme Guardian 46819 Series
Also Known As468190012, 46819-0012
Your Part Number
1,448 In Stock
Need more?
634 Next business day delivery available(Shanghai stock)
814 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.400 | CNY22.40 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 22+ | CNY19.180 (CNY21.6734) |
| 67+ | CNY17.190 (CNY19.4247) |
| 180+ | CNY16.880 (CNY19.0744) |
| 450+ | CNY16.570 (CNY18.7241) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY16.810 (CNY18.9953) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46819-0012Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3863818
Cut Tape3911872
Product RangeEXTreme Guardian 46819 Series
Also Known As468190012, 46819-0012
Technical Datasheet
Product RangeEXTreme Guardian 46819 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EXTreme Guardian 46819 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Molex EXTreme Guardian 46818 & 170351 Series Crimp Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006552
