Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46709-0004Copy
Order Code3863985
Product RangeEXTreme Ten60Power 46709 Series
Also Known As467090004, 46709-0004
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2000+ | CNY4.300 (CNY4.859) |
| 3000+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.20 (CNY72.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46709-0004Copy
Order Code3863985
Product RangeEXTreme Ten60Power 46709 Series
Also Known As467090004, 46709-0004
Technical Datasheet
Product RangeEXTreme Ten60Power 46709 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMolex EXTreme Ten60Power 173693 & SL 70058 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EXTreme Ten60Power 46709 Series
No. of Positions
4Ways
For Use With
Molex EXTreme Ten60Power 173693 & SL 70058 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
