Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-5545Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4047196
Cut Tape4047695
Product RangeSEARAY 46557 Series
Also Known As465575545, 46557-5545
Your Part Number
1,769 In Stock
Need more?
1,769 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY233.620 | CNY233.62 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.620 (CNY263.9906) |
| 5+ | CNY216.090 (CNY244.1817) |
| 15+ | CNY198.550 (CNY224.3615) |
| 42+ | CNY186.320 (CNY210.5416) |
| 105+ | CNY182.600 (CNY206.338) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 210+ | CNY174.810 (CNY197.5353) |
| 630+ | CNY174.790 (CNY197.5127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-5545Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4047196
Cut Tape4047695
Product RangeSEARAY 46557 Series
Also Known As465575545, 46557-5545
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY 46557 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
200Contacts
Contact Material
Copper Alloy
Product Range
SEARAY 46557 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
