Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46556-4245Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3226107
Cut Tape3226254
Product RangeSEARAY 46556 Series
Also Known As465564245, 46556-4245
Your Part Number
426 In Stock
Need more?
426 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY268.480 | CNY268.48 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.480 (CNY303.3824) |
| 7+ | CNY263.120 (CNY297.3256) |
| 21+ | CNY257.750 (CNY291.2575) |
| 56+ | CNY252.380 (CNY285.1894) |
| 140+ | CNY247.010 (CNY279.1213) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY171.760 (CNY194.0888) |
| 840+ | CNY168.330 (CNY190.2129) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-4245Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3226107
Cut Tape3226254
Product RangeSEARAY 46556 Series
Also Known As465564245, 46556-4245
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY 46556 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
46556-4245 is a SEARAY 46556 series, 4 row, slim plug with pegs mates with 46557 SEARAY slim receptacles.
- Surface mount termination interface style and vertical orientation
- 160 loaded circuits
- 100 mating cycles max durability
- Features guide to mating part and keying to mating part
- Features PCB retention and PCB locator
- Polarized to mating part and polarized to PCB
- Copper alloy metal with gold plating mating and tin plating termination
- 240V AC maximum voltage and 2.7A maximum current per contact
- Operating temperature range from -40° to +125°C
- High temperature thermoplastic resin
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Product Range
SEARAY 46556 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004202
