Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46556-3245Copy
Order Code2903222
Product RangeSEARAY Slim 46556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.100 (CNY212.553) |
| 10+ | CNY161.300 (CNY182.269) |
| 25+ | CNY151.790 (CNY171.5227) |
| 100+ | CNY141.810 (CNY160.2453) |
| 250+ | CNY137.510 (CNY155.3863) |
| 500+ | CNY133.210 (CNY150.5273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY188.10 (CNY212.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-3245Copy
Order Code2903222
Product RangeSEARAY Slim 46556 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangeSEARAY Slim 46556 Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
Connector Mounting
Surface Mount
Product Range
SEARAY Slim 46556 Series
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003486
