Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46437-3003Copy
Order Code3862710
Product RangeEXTreme Ten60Power 46437 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.190 (CNY114.3447) |
| 10+ | CNY98.710 (CNY111.5423) |
| 25+ | CNY96.230 (CNY108.7399) |
| 100+ | CNY93.750 (CNY105.9375) |
| 250+ | CNY91.270 (CNY103.1351) |
| 500+ | CNY88.780 (CNY100.3214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.19 (CNY114.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46437-3003Copy
Order Code3862710
Product RangeEXTreme Ten60Power 46437 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts28Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeEXTreme Ten60Power 46437 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationRight Angle
Contact Current Rating60A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Connector Type
Female Receptacle
Product Range
EXTreme Ten60Power 46437 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
-
No. of Contacts
28Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Contact Current Rating
60A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
