Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46235-5003Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3499328
Cut Tape3500657
Product RangeMicro-Fit 3.0 RMF 46235 Series
Your Part Number
26,215 In Stock
Need more?
26,215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.730 | CNY1.73 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.730 (CNY1.9549) |
| 300+ | CNY1.160 (CNY1.3108) |
| 900+ | CNY1.100 (CNY1.243) |
| 2400+ | CNY1.050 (CNY1.1865) |
| 6000+ | CNY0.989 (CNY1.1176) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.969 (CNY1.095) |
| 36000+ | CNY0.872 (CNY0.9854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46235-5003Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3499328
Cut Tape3500657
Product RangeMicro-Fit 3.0 RMF 46235 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 RMF 46235 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Micro-Fit 3.0 RMF 46235 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
