Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46114-6241Copy
Manufacturer Standard Lead Time22 weeks
Order Code1840165
Product RangeEXTreme LPHPower 46114 Series
Also Known As461146241, 46114-6241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.550 (CNY111.3615) |
| 10+ | CNY91.160 (CNY103.0108) |
| 25+ | CNY85.700 (CNY96.841) |
| 100+ | CNY81.270 (CNY91.8351) |
| 250+ | CNY77.840 (CNY87.9592) |
| 500+ | CNY73.860 (CNY83.4618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.55 (CNY111.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46114-6241Copy
Manufacturer Standard Lead Time22 weeks
Order Code1840165
Product RangeEXTreme LPHPower 46114 Series
Also Known As461146241, 46114-6241
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts30Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeEXTreme LPHPower 46114 Series
Contact MaterialCopper Alloy, Brass
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating30A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXTreme LPHPower Connectors are high-current, low-profile hybrid power connectors. It extends mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board and height of 7.5mm allows greater system airflow which withstands 30A current rating.
- Receptacle side mates to standard EXTreme LPHPower plug
- Receptacle also mates with standard 1.57mm PCB gold finger card edge
- Rated for current interruption hot-plugging requirements
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
- Last-mate/first-break available on power contacts
Applications
Telecommunications, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
EXTreme LPHPower 46114 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
-
No. of Contacts
30Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy, Brass
Connector Body Material
Thermoplastic Body
Contact Current Rating
30A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519
