
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.020 (CNY89.2926) |
| 10+ | CNY71.040 (CNY80.2752) |
| 25+ | CNY70.050 (CNY79.1565) |
| 100+ | CNY69.060 (CNY78.0378) |
| 250+ | CNY68.070 (CNY76.9191) |
| 500+ | CNY66.710 (CNY75.3823) |
Product Information
Product Overview
The 46114 series high-current low-profile EXTreme LPHPower™ Connector extends mounting flexibility to backplane or midplane mating applications. The EXTreme LPHPower™ connector is a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, its extremely low-profile height of only 7.50mm allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Designed as a new generation of power interconnect, Molex's EXTreme LPHPower connector provides up to 127A per linear inch of space, has two isolated power blades in each housing bay. The EXTreme LPHPower can be mated in a traditional two-piece connector system or as one-piece receptacle-to-card edge/bus-bar application.
Applications
Communications & Networking, Industrial
Technical Specifications
Board-to-Board
2Rows
Female Receptacle
EXTreme LPHPower 46114 Series
Gold Plated Contacts
Straight
Solder
-
26Contacts
Through Hole Mount
Copper Alloy, Brass
Thermoplastic Body
30A
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
