Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46113-0123Copy
Manufacturer Standard Lead Time24 weeks
Order Code4256343
Product RangeLPH 46113 Series
Also Known As461130123, 46113-0123
Your Part Number
808 In Stock
Need more?
808 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.330 (CNY56.8729) |
| 10+ | CNY45.300 (CNY51.189) |
| 100+ | CNY42.610 (CNY48.1493) |
| 250+ | CNY39.600 (CNY44.748) |
| 500+ | CNY36.910 (CNY41.7083) |
| 1000+ | CNY35.560 (CNY40.1828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.33 (CNY56.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46113-0123Copy
Manufacturer Standard Lead Time24 weeks
Order Code4256343
Product RangeLPH 46113 Series
Also Known As461130123, 46113-0123
Technical Datasheet
No. of Contacts12Contacts
Product RangeLPH 46113 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing1.27mm
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
1.27mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
LPH 46113 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
