Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46018-1541
Order Code2102709
Product RangeMini-Fit Plus 46018
Also Known AsGTIN UPC EAN: 822350560474
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2000+ | CNY3.100 (CNY3.503) |
| 3000+ | CNY3.040 (CNY3.4352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY43.30 (CNY48.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46018-1541
Order Code2102709
Product RangeMini-Fit Plus 46018
Also Known AsGTIN UPC EAN: 822350560474
Technical Datasheet
Product RangeMini-Fit Plus 46018
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 46018-1541 is a crimp terminal for 5557 Mini-Fit Jr.™ receptacles, 30067 Mini-Fit® TPA receptacles, 42474 Mini-Fit® BMI panel mount receptacles, 44516 Mini-Fit® BMI panel mount Slide-N-Lock receptacles housing. It accepts 20 to 18 AWG cable conductor size and made of copper alloy with gold-plated finish.
- Wire insulation diameter is 1.65 to 2.95mm
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Plus 46018
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
