Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46012-3141Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3049940
Cut Tape3103172
Product RangeMini-Fit Plus 46012 Series
Also Known As460123141, 46012-3141
Your Part Number
34,111 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
34,011 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.860 | CNY1.86 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.350 (CNY1.5255) |
| 300+ | CNY1.270 (CNY1.4351) |
| 800+ | CNY1.220 (CNY1.3786) |
| 2000+ | CNY1.160 (CNY1.3108) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.945 (CNY1.0678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46012-3141Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3049940
Cut Tape3103172
Product RangeMini-Fit Plus 46012 Series
Also Known As460123141, 46012-3141
Technical Datasheet
Product RangeMini-Fit Plus 46012 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Plus 46012 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
