Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No459842-143Copy
Manufacturer Standard Lead Time32 weeks
Order Code4566371
Product RangeEXTreme LPHPower 45984 Series
Also Known As459842143, 45984-2143
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.640 (CNY65.1332) |
| 10+ | CNY55.050 (CNY62.2065) |
| 100+ | CNY48.970 (CNY55.3361) |
| 250+ | CNY38.380 (CNY43.3694) |
| 500+ | CNY37.240 (CNY42.0812) |
| 1000+ | CNY36.100 (CNY40.793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.64 (CNY65.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No459842-143Copy
Manufacturer Standard Lead Time32 weeks
Order Code4566371
Product RangeEXTreme LPHPower 45984 Series
Also Known As459842143, 45984-2143
Technical Datasheet
No. of Contacts26Contacts
Product RangeEXTreme LPHPower 45984 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
EXTreme LPHPower 45984 Series
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004534
