Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45984-4343Copy
Manufacturer Standard Lead Time32 weeks
Order Code4262038
Also Known As459844343, 45984-4343
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.740 (CNY116.0962) |
| 10+ | CNY92.000 (CNY103.960) |
| 25+ | CNY79.450 (CNY89.7785) |
| 100+ | CNY73.190 (CNY82.7047) |
| 250+ | CNY70.040 (CNY79.1452) |
| 500+ | CNY67.470 (CNY76.2411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.74 (CNY116.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45984-4343Copy
Manufacturer Standard Lead Time32 weeks
Order Code4262038
Also Known As459844343, 45984-4343
Technical Datasheet
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Body
Connector OrientationRight Angle
Contact Current Rating30A
Contact Termination TypeSolder
Technical Specifications
Connector Type
Female Receptacle
Contact Material
Copper Alloy
Connector Orientation
Right Angle
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Connector Body Material
Thermoplastic Body
Contact Current Rating
30A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072
