Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45971-4315Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3863434
Cut Tape3911704
Product RangeSEARAY 45971 Series
Also Known As459714315, 45971-4315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY303.860 | CNY303.86 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.860 (CNY343.3618) |
| 6+ | CNY281.070 (CNY317.6091) |
| 19+ | CNY258.280 (CNY291.8564) |
| 52+ | CNY247.140 (CNY279.2682) |
| 130+ | CNY242.570 (CNY274.1041) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 260+ | CNY235.190 (CNY265.7647) |
| 780+ | CNY230.490 (CNY260.4537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45971-4315Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3863434
Cut Tape3911704
Product RangeSEARAY 45971 Series
Also Known As459714315, 45971-4315
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY 45971 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
SEARAY 45971 Series
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
