Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45750-3211Copy
Manufacturer Standard Lead Time20 weeks
Order Code2336141
Product RangeMini-Fit Plus 45750 Series
Also Known As457503211, 45750-3211
Your Part Number
15,310 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
5,626 Delivery in 3-4 Business Days(SG stock)
9,584 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY3.510 (CNY3.9663) |
| 300+ | CNY3.300 (CNY3.729) |
| 800+ | CNY3.140 (CNY3.5482) |
| 2000+ | CNY2.990 (CNY3.3787) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.86 (CNY5.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45750-3211Copy
Manufacturer Standard Lead Time20 weeks
Order Code2336141
Product RangeMini-Fit Plus 45750 Series
Also Known As457503211, 45750-3211
Technical Datasheet
Product RangeMini-Fit Plus 45750 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 45750-3211 is a Mini-Fit® Plus female crimp terminal made of copper-nickel-silicon with gold plated finish. It mates with 46012 Mini-Fit® plus crimp terminal and accepts 16AWG wire. It can be used the 5557 Mini-Fit Jr.™, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 43760 Mini-Fit® BMI, 44516 Mini-Fit® BMI panel mount Slide-N-Lock.
- Current rating per contact is 13A
- Voltage (maximum) is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Plus 45750 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
