Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45750-1211
Order Code
Full Reel2612416
Cut Tape2614976
Product RangeMini-Fit Plus 45750
Also Known AsGTIN UPC EAN: 822350286053
Your Part Number
27,995 In Stock
8,000 more incoming. You can reserve stock now
27995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY3.990 (CNY4.5087) |
| 300+ | CNY3.980 (CNY4.4974) |
| 800+ | CNY3.950 (CNY4.4635) |
| 2000+ | CNY3.760 (CNY4.2488) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.730 (CNY4.2149) |
| 12000+ | CNY3.660 (CNY4.1358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45750-1211
Order Code
Full Reel2612416
Cut Tape2614976
Product RangeMini-Fit Plus 45750
Also Known AsGTIN UPC EAN: 822350286053
Technical Datasheet
Product RangeMini-Fit Plus 45750
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 43760, 44516 Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Crimp terminals are produced from a proprietary, high-current alloy
- Terminals feature a patented, elongated dimple design
- Mini-Fit Plus terminals used in Mini-Fit Jr. header housings and Mini-Fit receptacles and plugs
- Crimp terminals are compatible with existing Molex crimp tooling
- Advanced crimp design
- Select series offer up to 100 mating cycles with gold plated terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Plus 45750
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 43760, 44516 Series Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
