Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45719-0009Copy
Manufacturer Standard Lead Time33 weeks
Order Code3862678
Product RangeEXTreme PowerEdge 45719 Series
Also Known As457190009, 45719-0009
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.280 (CNY199.1964) |
| 10+ | CNY158.650 (CNY179.2745) |
| 25+ | CNY149.250 (CNY168.6525) |
| 100+ | CNY138.680 (CNY156.7084) |
| 250+ | CNY131.120 (CNY148.1656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.28 (CNY199.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45719-0009Copy
Manufacturer Standard Lead Time33 weeks
Order Code3862678
Product RangeEXTreme PowerEdge 45719 Series
Also Known As457190009, 45719-0009
Technical Datasheet
Card Edge Connector TypeDual Side
Card Type-
Card Thickness1.57mm
No. of Contacts8 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeEXTreme PowerEdge 45719 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
EXTreme PowerEdge 45719 Series
Card Type
-
No. of Contacts
8 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
