Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45719-0007Copy
Manufacturer Standard Lead Time26 weeks
Order Code2612659
Product RangeEXTreme PowerEdge 45719 Series
Also Known As457190007, 45719-0007
Your Part Number
935 In Stock
Need more?
935 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.000 (CNY59.890) |
| 10+ | CNY42.340 (CNY47.8442) |
| 100+ | CNY38.310 (CNY43.2903) |
| 250+ | CNY38.300 (CNY43.279) |
| 500+ | CNY38.290 (CNY43.2677) |
| 1000+ | CNY38.270 (CNY43.2451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.00 (CNY59.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45719-0007Copy
Manufacturer Standard Lead Time26 weeks
Order Code2612659
Product RangeEXTreme PowerEdge 45719 Series
Also Known As457190007, 45719-0007
Technical Datasheet
Card Edge Connector TypeDual Side
Card Type-
Card Thickness1.57mm
No. of Contacts4 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeEXTreme PowerEdge 45719 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EXTreme PowerEdge connector is an excellent choice for applications where space is at a premium. It incorporates high-performance terminal contacts with redundant interface points for optimum mating of double-sided card edge gold fingers.
- Through hole solder for 3.18mm thick PC board
- Mates to a 1.57mm (0.62”) PCB card edge or bus bar
- Rated for current interruption hot-plugging requirements
- 2 isolated power contacts
- 40A of current and 250V of voltage
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
EXTreme PowerEdge 45719 Series
Card Type
-
No. of Contacts
4 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
