Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45145-0610Copy
Manufacturer Standard Lead Time38 weeks
Order Code2983478
Product RangeSquba OTS 45145 Series
Also Known As451450610, 45145-0610
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.080 (CNY140.2104) |
| 10+ | CNY93.570 (CNY105.7341) |
| 25+ | CNY91.140 (CNY102.9882) |
| 100+ | CNY84.060 (CNY94.9878) |
| 250+ | CNY84.050 (CNY94.9765) |
| 500+ | CNY80.020 (CNY90.4226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.08 (CNY140.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45145-0610Copy
Manufacturer Standard Lead Time38 weeks
Order Code2983478
Product RangeSquba OTS 45145 Series
Also Known As451450610, 45145-0610
Technical Datasheet
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions6Ways
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeSquba OTS 45145 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45145 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0389
