Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45145-0403
Order Code2983474
Product RangeSquba OTS 45145
Also Known AsGTIN UPC EAN: 0191128910026
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.220 (CNY78.2186) |
| 10+ | CNY60.270 (CNY68.1051) |
| 25+ | CNY58.010 (CNY65.5513) |
| 100+ | CNY53.530 (CNY60.4889) |
| 300+ | CNY53.470 (CNY60.4211) |
| 600+ | CNY51.970 (CNY58.7261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.22 (CNY78.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45145-0403
Order Code2983474
Product RangeSquba OTS 45145
Also Known AsGTIN UPC EAN: 0191128910026
Technical Datasheet
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions4Ways
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeSquba OTS 45145
Wire Gauge22AWG
Jacket ColourBlack
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Pitch
1.8mm
Cable Length - Metric
300mm
Product Range
Squba OTS 45145
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
