Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45142-0410Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442231
Product RangeMultiCat OTS 45142 Series
Also Known As451420410, KAB2549L1V01, 45142-0410
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY973.120 (CNY1,099.6256) |
| 5+ | CNY933.080 (CNY1,054.3804) |
| 10+ | CNY893.040 (CNY1,009.1352) |
| 25+ | CNY815.830 (CNY921.8879) |
| 50+ | CNY773.130 (CNY873.6369) |
| 100+ | CNY724.410 (CNY818.5833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY973.12 (CNY1,099.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45142-0410Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442231
Product RangeMultiCat OTS 45142 Series
Also Known As451420410, KAB2549L1V01, 45142-0410
Technical Datasheet
Connector to ConnectorMultiCat Plug to MultiCat Plug
No. of Positions4Ways
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMultiCat OTS 45142 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MultiCat Plug to MultiCat Plug
Connector Pitch
7.4mm
Cable Length - Metric
1m
Product Range
MultiCat OTS 45142 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023224
