Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45142-0401Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442230
Product RangeMultiCat OTS 45142 Series
Also Known As451420401, KAB2549L0.3V01, 45142-0401
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.550 (CNY523.8115) |
| 5+ | CNY463.290 (CNY523.5177) |
| 10+ | CNY463.030 (CNY523.2239) |
| 25+ | CNY462.780 (CNY522.9414) |
| 50+ | CNY462.520 (CNY522.6476) |
| 100+ | CNY462.270 (CNY522.3651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.55 (CNY523.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45142-0401Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442230
Product RangeMultiCat OTS 45142 Series
Also Known As451420401, KAB2549L0.3V01, 45142-0401
Technical Datasheet
Connector to ConnectorMultiCat Plug to MultiCat Plug
No. of Positions4Ways
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMultiCat OTS 45142 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MultiCat Plug to MultiCat Plug
Connector Pitch
7.4mm
Cable Length - Metric
300mm
Product Range
MultiCat OTS 45142 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
8AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1573
