Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45142-0310Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442229
Product RangeMultiCat OTS 45142 Series
Also Known As451420310, KAB2546L1V01, 45142-0310
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY600.170 (CNY678.1921) |
| 10+ | CNY547.210 (CNY618.3473) |
| 100+ | CNY469.540 (CNY530.5802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY600.17 (CNY678.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45142-0310Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442229
Product RangeMultiCat OTS 45142 Series
Also Known As451420310, KAB2546L1V01, 45142-0310
Technical Datasheet
Connector to ConnectorMultiCat Plug to MultiCat Plug
No. of Positions3Ways
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMultiCat OTS 45142 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MultiCat Plug to MultiCat Plug
Connector Pitch
7.4mm
Cable Length - Metric
1m
Product Range
MultiCat OTS 45142 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
