Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45142-0301Copy
Manufacturer Standard Lead Time39 weeks
Order Code3442228
Product RangeMultiCat OTS 45142 Series
Also Known As451420301, KAB2546L0.3V01, 45142-0301
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY550.360 (CNY621.9068) |
| 5+ | CNY520.140 (CNY587.7582) |
| 10+ | CNY489.920 (CNY553.6096) |
| 25+ | CNY460.440 (CNY520.2972) |
| 50+ | CNY438.490 (CNY495.4937) |
| 100+ | CNY383.030 (CNY432.8239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY550.36 (CNY621.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45142-0301Copy
Manufacturer Standard Lead Time39 weeks
Order Code3442228
Product RangeMultiCat OTS 45142 Series
Also Known As451420301, KAB2546L0.3V01, 45142-0301
Technical Datasheet
Connector to ConnectorMultiCat Plug to MultiCat Plug
No. of Positions3Ways
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMultiCat OTS 45142 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MultiCat Plug to MultiCat Plug
Connector Pitch
7.4mm
Cable Length - Metric
300mm
Product Range
MultiCat OTS 45142 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
8AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1184
