Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45141-0410Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442227
Product RangeMultiCat OTS 45141 Series
Also Known As451410410, KAB2543L1V01, 45141-0410
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.030 (CNY1,072.4039) |
| 5+ | CNY897.180 (CNY1,013.8134) |
| 10+ | CNY845.310 (CNY955.2003) |
| 25+ | CNY759.390 (CNY858.1107) |
| 50+ | CNY744.210 (CNY840.9573) |
| 100+ | CNY729.020 (CNY823.7926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.03 (CNY1,072.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45141-0410Copy
Manufacturer Standard Lead Time36 weeks
Order Code3442227
Product RangeMultiCat OTS 45141 Series
Also Known As451410410, KAB2543L1V01, 45141-0410
Technical Datasheet
Connector to ConnectorMultiCat Receptacle to MultiCat Receptacle
No. of Positions4Ways
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMultiCat OTS 45141 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead (07-Nov-2024)
Technical Specifications
Connector to Connector
MultiCat Receptacle to MultiCat Receptacle
Connector Pitch
7.4mm
Cable Length - Metric
1m
Product Range
MultiCat OTS 45141 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4437
