Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45141-0301Copy
Manufacturer Standard Lead Time39 weeks
Order Code3442223
Product RangeMultiCat OTS 45141 Series
Also Known As451410301, KAB2540L0.3V01, 45141-0301
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.740 (CNY604.2562) |
| 10+ | CNY487.490 (CNY550.8637) |
| 100+ | CNY418.280 (CNY472.6564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.74 (CNY604.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45141-0301Copy
Manufacturer Standard Lead Time39 weeks
Order Code3442223
Product RangeMultiCat OTS 45141 Series
Also Known As451410301, KAB2540L0.3V01, 45141-0301
Technical Datasheet
Connector to ConnectorMultiCat Receptacle to MultiCat Receptacle
No. of Positions3Ways
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMultiCat OTS 45141 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead (07-Nov-2024)
Technical Specifications
Connector to Connector
MultiCat Receptacle to MultiCat Receptacle
Connector Pitch
7.4mm
Cable Length - Metric
300mm
Product Range
MultiCat OTS 45141 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
8AWG
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
