Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-0210Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885765
Product RangeMega-Fit OTS 45136 Series
Also Known As451360210, 45136-0210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.640 (CNY62.8732) |
| 10+ | CNY47.270 (CNY53.4151) |
| 100+ | CNY40.180 (CNY45.4034) |
| 250+ | CNY39.440 (CNY44.5672) |
| 500+ | CNY38.700 (CNY43.731) |
| 1000+ | CNY37.960 (CNY42.8948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.64 (CNY62.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-0210Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885765
Product RangeMega-Fit OTS 45136 Series
Also Known As451360210, 45136-0210
Technical Datasheet
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions2Ways
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColourBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- Mega-Fit OTS discrete cable assembly delivers 23A per circuit with 5.70mm pitch
- Pin-to-pin mapping from receptacle to PCB header
Applications
Consumer Electronics, Commercial Vehicle, Industrial
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
1m
Product Range
Mega-Fit OTS 45136 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
12AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
